Benning 044682 CM 9-1 Clamp Meter Digital CAT IV 300V 6000 Counts

MPN
044682
Brand
Benning
EAN-13
4014651446823
Order Code
08-5862
Country of Origin
Taiwan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £476.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Benning CM 9-1 is a digital multimeter with a CAT IV 300 V rating and a display count of 6000. It serves as a versatile instrument suitable for measuring voltage, current, and frequency in both professional and industrial settings. Typical applications include voltage testing, current measurement, and general electrical diagnostics.
Type Clamp meter
Maximum DC Current Measurement 600V
Maximum AC Current Measurement 600V
Display Count 6000
A AC reading range (min.) 1µA
Amperage reading range AC (max.) 60A
Basic Accuracy 1%
Calibrated to Manufacturer's standards (no certificate)
Category CAT IV 300 V
Current reading AC
Display Digital
Measurement type (details) True RMS
Misc Attribute CM 9-1
Opening range of current clamps 23mm
Power supply (details) 2x 1.5 V batteries type AAA
Reading range - resistance 0.1Ω - 600kO
V AC reading range (min.) 10mV
Voltage metering AC/DC
Voltage reading range DC (min.) 10mV
Weight 0.65

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot