Benning 044678 CM P1 Clamp Meter CAT III 600V 4200-Count Display

MPN
044678
Brand
Benning
EAN-13
4014651446786
Order Code
08-5859
Country of Origin
Germany

Discontinued


The Benning CM P1 Clamp Meter by Benning is a versatile device with a CAT III 600 V rating and a 4200 counts display. It functions as a digital multimeter capable of measuring voltage, current, and frequency. This clamp meter is ideal for electrical testing and troubleshooting applications.
Type Clamp meter
Maximum AC Current Measurement 400A
A AC reading range (min.) 0.01A
Basic Accuracy 2%
Calibrated to Manufacturer's standards (no certificate)
Category CAT III 600 V
Display Count 4200
Measurement type (details) True RMS
Misc Attribute CM P1
Opening range of current clamps 23mm
Voltage metering AC
Weight 0.28

Trustpilot