Benning 044158 RFID Tag Trailer 125 kHz Unique UID Rugged for Industry

Image Representative of Range

Benning 044158 RFID Tag Trailer 125 kHz Unique UID Rugged for Industry

Order Code:

11-4461

Brand: Benning MPN: 044158 EAN-13: 4014651441583
Qty Unit Price (Ex VAT)
2+ £3.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
186 in stock, despatched in 4 working days

The Benning 044158 RFID-Tag is a meter replacement part designed as an RFID tag trailer operating at 125 kHz. This single unit product is ideal for integration with meter accessories to enhance identification processes. It features durability and efficiency, making it suitable for various metering applications.
Type Label
Depth 34mm
Height 5.5mm
Misc Attribute RFID-Tag
Width 43mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot