Benning 044107 Insulation Tester 50-1000V, 20 GΩ for Electrical Systems

MPN
044107
Brand
Benning
EAN-13
4014651441071
Order Code
08-5849
Country of Origin
Taiwan

Discontinued


The Benning IT 100 is an insulation tester designed for electrical isolation tests, featuring multiple voltage settings from 50 V to 1000 V. Manufactured by Benning, model 044107, it is capable of evaluating resistance up to 20 GO. This ohmmeter is typically used for assessing the integrity of electrical systems in industrial and commercial settings.
Type Insulation Tester
Minimum Test Voltage 0V
Display Type Digital (LCD)
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Colour Red
Dimensions (L x W x H) 206 x 90 x 51 mm
Height 51mm
Insulation resistance (max.) 20 GΩ
Length 206mm
Power supply (details) 4 x AA batteries
Reading Category CAT IV 600 V
Reading range - resistance 600kΩ
Reading Type Insulation resistance
Voltage reading range (max.) 600V
Weight 510g
Width 90mm

Trustpilot