Benning 044106 IT 200 Electrical Tester VDE Standard, Auto Sequence, EV tests

MPN
044106
Brand
Benning
EAN-13
4014651441064
Order Code
08-5848
Country of Origin
Slovenia
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3061.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 08/06/2026

The Benning IT 200 is a versatile electrical tester designed for VDE standard 0100-600 and 0105-100 compliance. Manufactured by Benning, this device is ideal for ensuring electrical safety in installations, featuring advanced diagnostic capabilities. It is commonly used in professional electrical inspections and testing procedures.
Type Electronic multi tester
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 252 x 111 x 165 mm
Display Type Digital
Height 165mm
Length 252mm
Misc Attribute IT 200
Voltage Supply Rechargeable
Weight 1.6kg
Width 111mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot