Benning 044103-ISO IT 130 VDE Tester, ISO-Calibrated, VDE/IEC Compliance

MPN
044103-ISO
Brand
Benning
EAN-13
4014651441033
Order Code
08-5845
Country of Origin
Slovenia
Qty Unit Price (Ex VAT)
1+ £1831.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Benning IT 130 VDE tester is a precise device designed for calibrating electrical testing equipment to ISO standards. It is used primarily for VDE testing applications, ensuring compliance with bgv, bgva3, and dguv regulations. This tester is essential for professionals in electrical safety assessment and maintenance tasks.
Type VDE tester
Calibrated ISO standards
Dimensions (L x W x H) 280 x 260 x 190 mm
Height 190mm
Insulation Test Voltage CAT I
Length 280mm
Memory Yes
Memory (space) 1800
Misc Attribute IT 130
Power supply (details) 6 NiMH-batteries (AA)
Voltage Supply Rechargeable
Weight 1300g
Width 260mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot