Benning 044087 MM 6-2 Multimeter Digital CAT IV 600V 6000 Counts TRUE RMS

MPN
044087
Brand
Benning
EAN-13
4014651440876
Order Code
08-5843
Country of Origin
Taiwan
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £215.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Benning MM 6-2 is a handheld digital multimeter suitable for CAT III 1000V and CAT IV 600V environments, with a display capacity of 6000 counts. This versatile instrument functions as a voltmeter, ammeter, and frequency tester, making it ideal for both industrial and residential electrical testing. Its robust design ensures reliable voltage and current measurements in various electrical systems.
Type Handheld multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A AC reading range (min.) 1mA
A DC reading range (max.) 10A
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 1mA
Basic Accuracy 0.5%
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 156 x 74 x 43 mm
Display Digital
Display Counts 6000
Frequency reading range 0.01 Hz - 100kHz
Height 43mm
Length 156mm
Measurement type (details) True RMS
Misc Attribute MM 6-2
Power supply (details) 9 V battery
Reading range - capacity 1 nF - 10mF
Reading range - resistance 0.1 Ω - 40MΩ
V AC reading range (min.) 100µV
Voltage reading range DC (min.) 100µV
Weight 290g
Width 74mm

Reviews

Be the first to submit a review

Trustpilot