Q. how long is the test leads?
A. Hi Cecil, thank you for your question. The leads are approximately 50cm.
The Benning MM P3 is a Digital Multimeter that is both modern in function and design. The small, slim and stylish leather case that holds this instrument, fits into any jacket pocket.
What's in the Box?
Benning MM P3
Test leads
Leather case
Batteries (2xLR44)
| Type | Handheld multimeter |
|---|---|
| AC Voltage Max | 600V |
| DC Voltage Max | 600V |
| Display Counts | 4000 |
| Frequency Max. | 0.005GHz |
| Maximum Resistance | 40000000Ω |
| Overload protection | in all fields |
Q. how long is the test leads?
A. Hi Cecil, thank you for your question. The leads are approximately 50cm.