Benning 044071 MM 5-2 Multimeter Digital CAT III 600V CAT IV 300V 6000-Count

Image Representative of Range

Benning 044071 MM 5-2 Multimeter Digital CAT III 600V CAT IV 300V 6000-Count

MPN
044071
Brand
Benning
EAN-13
4014651440715
Order Code
11-4457
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £186.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 126 in stock

The Benning MM 5-2 is a handheld digital multimeter designed for CAT III 600V and CAT IV 300V applications with a display capacity of 6000 counts. It is manufactured by Benning and can measure voltage, current, and frequency with high accuracy. The device is suitable for electricians and technicians who require reliable voltage and frequency testing in various electrical environments.
Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
A AC reading range (min.) 1mA
A DC reading range (max.) 10A
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.1µA
Basic Accuracy 0.5%
Calibrated to Manufacturer's standards (no certificate)
Display Digital
Display Counts 6000
Frequency reading range 0.01 Hz - 50kHz
Measurement type (details) True RMS
Misc Attribute MM 5-2
Reading range - capacity 0.01 nF - 1mF
Reading range - resistance 0.1 Ω - 40 MΩMΩ
Temperature reading range (max.) +400°C
Temperature reading range (min.) -40°C
V AC reading range (min.) 0.1mV
Voltage reading range DC (min.) 0.1mV

Reviews

Be the first to submit a review

Trustpilot