Benning 044069 CFlex 2 Clamp Meter CAT IV 600V True RMS Flexible Display

Benning 044069 CFlex 2 Clamp Meter CAT IV 600V True RMS Flexible Display

MPN
044069
Brand
Benning
EAN-13
4014651440692
Order Code
11-4456
Country of Origin
Taiwan

Discontinued


The Benning CFlex 2 Clamp Meter is a versatile digital multimeter with a CAT IV 600 V rating and a 3000 count display. It is designed for measuring voltage, current, and frequency in various electrical applications. This multi-purpose tester is ideal for professionals dealing with high-voltage systems requiring precise and reliable readings.
Type Clamp meter
Maximum AC Current Measurement 3000A
A AC reading range (min.) 0.1A
Calibrated to Manufacturer's standards (no certificate)
Category CAT IV 600 V
Current reading AC
Display Digital
Display Count 3000
Measurement type (details) True RMS
Misc Attribute CFlex 2
Opening range of current clamps 160mm
Power supply (details) 2x AAA battery

Trustpilot