Benning 020052 TRITEST Pro EMF Indicator CAT III 300V LED Rotating Field

Benning 020052 TRITEST Pro EMF Indicator CAT III 300V LED Rotating Field

MPN
020052
Brand
Benning
EAN-13
4014651200524
Order Code
11-4454
Country of Origin
Romania

Discontinued


The Benning TRITEST pro is a two-pole voltage tester equipped with a rotating EMF indicator, suitable for CAT III 300 V applications. This current tester features LED indicators for easy detection of voltage presence and rotation direction. It is typically used for verifying electrical installations and ensuring proper connections in industrial and commercial settings.
Type Rotating EMF indicator
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Colour Green
Display LED
Insulation Test Voltage CAT III
IP Rating IP40
Misc Attribute TRITEST pro
Reading Category CAT III 300 V
Reading Type Rotating magnetic field
V AC reading range 300 up to 500 V
V AC reading range (max.) 500V
V AC reading range (min.) 300V
Weight 0.25

Trustpilot