Bender B98110005 CTAC20 Current Transformer Primary 63A Ø20mm 1piece

MPN
B98110005
Brand
Bender
EAN-13
2050006639931
Order Code
08-5827
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £102.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bender CTAC20 LV current transformer, model B98110005, is manufactured by Bender and supports a primary current of 63 A, with a line feed-through diameter of 20 mm. Key features include its Rogowski coil design and use as an AC converter for current loop applications. It is typically used in electrical monitoring and control systems for accurate current measurement.
Type LV current transformer
Primary Current 63A
Dimensions (L x W x H) 60 x 75 x 82 mm
Height 82mm
Length 60mm
Line feed-through diameter 20mm
Misc Attribute CTAC20
Width 75mm

Reviews

Be the first to submit a review

Trustpilot