Bender B98080067 W15BS-02 LV Current Transformer 48A 15mm Diameter

MPN
B98080067
Brand
Bender
EAN-13
2050006638811
Order Code
08-5826
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £52.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by Bender, the W15BS-02 LV current transformer is designed to handle a primary current of 48 A and features a line feed-through diameter of 15 mm. This compact device, part of the Bender B98080067 series, is ideal for applications requiring accurate current measurement and monitoring in low-voltage environments. Commonly used in electrical systems, it supports safety and efficiency by effectively converting current for measurement purposes.
Type LV current transformer
Primary Current 48A
Dimensions (L x W x H) 23 x 41 x 52 mm
Height 52mm
Length 23mm
Line feed-through diameter 15mm
Misc Attribute W15BS-02
Width 41mm

Reviews

Be the first to submit a review

Trustpilot