Bender B78120014 CTUB101-CTBC60 Current Transformer 250A 60mm Diameter

MPN
B78120014
Brand
Bender
EAN-13
2050006639924
Order Code
08-5821
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £382.30 £324.95
10+ £311.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Bender LV current transformer model CTUB101-CTBC60, manufacturer code B78120014, is designed for a primary current of 250 A with a 60 mm line feed-through diameter. This ac converter is ideal for applications requiring accurate current measurement and monitoring in low voltage circuits. It's particularly useful in electrical panels and monitoring systems where current sensing is crucial.
Type LV current transformer
Primary Current 250A
Dimensions (L x W x H) 78 x 126 x 151 mm
Height 151mm
Length 78mm
Line feed-through diameter 60mm
Misc Attribute CTUB101-CTBC60
Weight 530g
Width 126mm

Reviews

Be the first to submit a review

Trustpilot