Bender B78120010 CTUB101-CTBC20 Current Transformer 63A 20mm Core

MPN
B78120010
Brand
Bender
EAN-13
2050006639900
Order Code
08-5819
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £262.56 £223.18
10+ £214.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Bender CTUB101-CTBC20, manufactured by Bender, is a low-voltage current transformer designed for primary currents up to 63 A with a line feed-through diameter of 20 mm. As part of the Bender B78120010 series, it operates as an AC converter, suitable for precise monitoring and measurement applications in electrical systems. It is typically utilised in control panels and electrical distribution installations.
Type LV current transformer
Primary Current 63A
Dimensions (L x W x H) 78 x 126 x 151 mm
Height 151mm
Length 78mm
Line feed-through diameter 20mm
Misc Attribute CTUB101-CTBC20
Weight 230g
Width 126mm

Reviews

Be the first to submit a review

Trustpilot