Bender B71036402 A-ISOMETER® IR425-D4-2 Insulation Monitor 0-300V AC/DC

MPN
B71036402
Brand
Bender
EAN-13
4016138813456
Order Code
08-5818
Country of Origin
Germany
  • Quickly find another product in this range by Type:

    B71016405 B71036402
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £543.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by Bender, the B71036402 panel meter features voltage and amperage display capabilities, making it suitable for monitoring electrical systems. The device, also known as BENDER IR425-D4-2 ISOMETER, is capable of measuring resistance from 1 to 200 kO. It is typically used in industrial and commercial settings to ensure electrical safety and system integrity.
Dimensions (L x W x H) 71 x 36 x 90 mm
Height 90mm
Length 71mm
Power supply (details) 70 - 300 V/AC (42 - 460 Hz)/DC
Reading range 1 - 200 kΩ
Type B71036402
Weight 150g
Width 36mm

Reviews

Be the first to submit a review

Trustpilot