Beltrona VISRBC2 Battery Replacement for RBC2 RBC110 Apiece UPS High-Quality

Image Representative of Range

Beltrona VISRBC2 Battery Replacement for RBC2 RBC110 Apiece UPS High-Quality

MPN
VISRBC2
Brand
Beltrona
EAN-13
4016138679069
Order Code
11-4448
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £28.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 315 availableBack-order availability date - 05/10/2026

The Beltrona RBC2 UPS battery, compatible with brands like APC, is designed to replace the original RBC2 battery. This high-performance battery is suitable for uninterrupted power supply systems, ensuring reliable backup in models such as BK350EI and BK500I. Common applications include providing consistent power to essential electronic devices, safeguarding against outages.
Type UPS battery
Current Rating 7Ah
Dim (L x W) 151 mm x 65 mm
Length 151mm
Misc Attribute RBC2
Rechargeable Yes
Size Non-standard rechargeable
Technology AGM
Voltage 12V
Weight 2.25kg
Width 65mm

Reviews

Be the first to submit a review

Trustpilot