Beltrona V30145-K1310-X382 Cordless Phone Batteries Siemens Gigaset NiMH

Image Representative of Range

Beltrona V30145-K1310-X382 Cordless Phone Batteries Siemens Gigaset NiMH

MPN
V30145-K1310-X382
Brand
Beltrona
EAN-13
4016139093697
Order Code
11-4447
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 09/08/2026

Beltrona V30145-K1310-X382 cordless phone batteries, designed for Siemens and Gigaset brands. These batteries are NiMH, with a rating of 2.4 V and 650 mAh. They are typically used in cordless phones for reliable long-term power.
Battery Size Non-standard rechargeable
Capacity 650mAh
Chemistry NiMH
Voltage 2.4V
OEM battery type V 30145-K1310-X 382
Rechargeable Yes
Type Cordless phone batteries

Reviews

Be the first to submit a review

Trustpilot