Beltrona PANBR2/3AKJAE Battery 3V 1200mAh Plug CNC Storage Lithium

MPN
PANBR2/3AKJAE
Brand
Beltrona
EAN-13
4064161271897
Order Code
08-5812
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £12.00 £10.78
10+ £9.79
50+ £9.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 62 availableBack-order availability date - 29/10/2026

Beltrona manufactures the BR-2/3A non-standard lithium battery with a capacity of 1200 mAh and a voltage of 3 V. This battery is often used as a storage or buffer battery in CNC machines and FANUC Robotics. Its custom design makes it ideal for special-purpose applications like Cutler Hammer equipment.
Capacity 1200mAh
Chemistry Lithium
Pack Size 1
Voltage 3V
Diameter 17mm
Dimensions (H x W x D) (Ø x H) 17 mm x 33.5 mm
Height 33.5mm
Misc Attribute BR-2/3A
Rechargeable No
Special-purpose battery features Plug
Type Non-standard battery
Weight (Per Battery) 15g

Reviews

Be the first to submit a review

Trustpilot