Beltrona M19002 LED Escape Route Lighting Ceiling Surface-Mount Aluminium

MPN
M19002
Brand
Beltrona
EAN-13
0717228452114
Order Code
08-5797
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £69.27 £58.95
10+ £57.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Beltrona M19002 LED escape route lighting is designed for ceiling surface-mount applications, offering directional options of right, left, up, and down. Features include emergency and fire exit lighting with clear exit signage for enhanced safety. Ideal for illuminating escape routes in buildings, this product ensures reliable guidance during emergencies.
Type LED escape route lighting
IP Rating IK06, IP40
Energy efficiency rating n.a
Backlit Yes
Depth 6mm
Detection Range 30m
Dimensions (W x H x D) 300 x 165 x 6mm
Height/depth 165mm
Housing Material Aluminium
Lamp type LED (monochrome)
Main battery supply Yes
Max. system power 3.8W
Mounting Type Ceiling surface-mount
Nominal Voltage 230V
Width 300mm

Reviews

Be the first to submit a review

Trustpilot