Beltrona HETMINI.2500 RV Battery 3.6V 2500mAh Rechargeable for Remotes

Image Representative of Range

Beltrona HETMINI.2500 RV Battery 3.6V 2500mAh Rechargeable for Remotes

MPN
HETMINI.2500
Brand
Beltrona
EAN-13
4064161265667
Order Code
11-4440
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £89.79 £79.08
10+ £75.43
50+ £75.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 08/10/2026

The Beltrona RV battery is a 3.6 V, 2500 mAh rechargeable power source manufactured by Beltrona. It is particularly designed for use in remote controls, such as the Hetronic Mini, providing reliable energy for crane and hoist control systems. This battery ensures dependable performance in various crane control and remote control applications.
Capacity 2500mAh
Chemistry NiMH
Voltage 3.6V
Misc Attribute Hetronic Mini 2500mAh
Type RV battery

Reviews

Be the first to submit a review

Trustpilot