Beltrona HETMINI.1500 RV Battery 3.6V 1500mAh for Industrial Remotes

Image Representative of Range

Beltrona HETMINI.1500 RV Battery 3.6V 1500mAh for Industrial Remotes

MPN
HETMINI.1500
Brand
Beltrona
EAN-13
4064161265650
Order Code
11-4439
Country of Origin
China
View Full Product Range (8)

Discontinued


The Beltrona RV battery 3.6 V 1500 mAh is designed for use in remote control and crane control systems. Manufactured by Beltrona, this battery offers reliable power for Hetronic Mini 1500mAh devices. It is typically used in hoist RC and crane remote control applications.
Capacity 1500mAh
Chemistry NiMH
Voltage 3.6V
Misc Attribute Hetronic Mini 1500mAh
Type RV battery

Trustpilot