Beltrona H9009 Battery 7.2V 2000mAh for Motorola GP & HT Radios

Image Representative of Range

Beltrona H9009 Battery 7.2V 2000mAh for Motorola GP & HT Radios

MPN
Motorola H9009
Brand
Beltrona
EAN-13
4064161261713
Order Code
11-4444
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £56.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Beltrona manufactures this replacement walkie-talkie battery compatible with the original HNN9009 model. It features a voltage of 7.2V and a capacity of 2000 mAh, ensuring long-lasting power for handheld transceivers. Ideal for use in Motorola walkie-talkies, it serves as a reliable spare for professional and recreational communication needs.
Battery Size Non-standard rechargeable
Capacity 2000mAh
Chemistry NiMH
Voltage 7.2V
Misc Attribute H9009
Rechargeable Yes
Replaces Original Battery HNN9009
Suitable For Motorola
Type Walkie-talkie battery

Reviews

Be the first to submit a review

Trustpilot