Beltrona H9008 Battery: Replaces HNN9008 7.2V 1500mAh For Motorola

Image Representative of Range

Beltrona H9008 Battery: Replaces HNN9008 7.2V 1500mAh For Motorola

MPN
Motorola H9008
Brand
Beltrona
EAN-13
4064161261706
Order Code
11-4443
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £40.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 10/08/2026

Beltrona manufactures a replacement walkie-talkie battery with a capacity of 1500 mAh and a voltage of 7.2 V. This battery is designed to replace the original HNN9008 model for Motorola devices. It is ideal for use in handheld transceivers, ensuring reliable communication in professional and recreational settings.
Battery Size Non-standard rechargeable
Capacity 1500mAh
Chemistry NiMH
Voltage 7.2V
Misc Attribute H9008
Rechargeable Yes
Replaces Original Battery HNN9008
Suitable For Motorola
Type Walkie-talkie battery

Reviews

Be the first to submit a review

Trustpilot