Beltrona EISHB90A Torch Battery 4V 3400mAh Replaces HB90A

Image Representative of Range

Beltrona EISHB90A Torch Battery 4V 3400mAh Replaces HB90A

MPN
EISHB90A
Brand
Beltrona
EAN-13
4016138587043
Order Code
11-4438
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Replaces Original Battery:

    HALO4A HB90A
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £26.02 £22.12
10+ £20.52
50+ £20.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Beltrona Torch battery, model EISHB90A, is a 4 V, 3400 mAh replacement battery compatible with the original HB90A. Manufactured by Beltrona, this battery is designed for long-lasting power in a variety of hand-held and work light applications. Typically used as a torch and emergency light battery, it ensures reliable performance in critical situations.
Battery Size Non-standard rechargeable
Capacity 3400mAh
Chemistry VRLA gel
Voltage 4V
Depth 34mm
Dim (W x H x D) 90 x 64 x 34 mm
Height 64mm
Rechargeable Yes
Replaces Original Battery HB90A
Type Torch battery
Weight (Per Battery) 420g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot