Beltrona CS-FVM447CL Cordless Phone Battery Li-ion 3.7V 700mAh

MPN
CS-FVM447CL
Brand
Beltrona
EAN-13
4894128079514
Order Code
08-5793
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 27/10/2026

The Beltrona CS-FVM447CL is a cordless phone battery with a capacity of 700 mAh and operates at 3.7 V. It features lithium-ion technology for reliable and long-lasting power. Typically used to replace or upgrade batteries in cordless phones, it ensures continued consistent performance.
Capacity 700mAh
Chemistry Li-ion
Pack Size 1
Voltage 3.7V
Battery Size Non-standard rechargeable
Misc Attribute FRIMTF
Rechargeable Yes
Type Cordless phone batteries

Reviews

Be the first to submit a review

Trustpilot