Beltrona BELTOSMICREXF Micrex Battery 3.6V 1200mAh Li with Plug

MPN
BELTOSMICREXF
Brand
Beltrona
EAN-13
2050005045771
Order Code
08-5792
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £20.46 £17.97
10+ £16.67
50+ £16.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 37 availableBack-order availability date - 24/11/2026

The Beltrona non-standard battery is manufactured as a custom solution for specific devices, offering 3.6 V and 1200 mAh capacity. It is ideally suited for use as a storage battery or buffer battery in CNC machines and Fanuc Robotics. Typical applications include Fuji Micrex-F/SX Toshiba systems, Cutler Hammer equipment, and other special purpose machinery.
Capacity 1200mAh
Chemistry Lithium
Pack Size 1
Voltage 3.6V
Misc Attribute Fuji Micrex-F/SX Toshiba
Rechargeable No
Special-purpose battery features Plug
Type Non-standard battery

Reviews

Be the first to submit a review

Trustpilot