Beltrona BELRTU5AAZ Battery Pack 5x AA NiMH 6V 2200mAh Z Solder Tabs

MPN
BELRTU5AAZ
Brand
Beltrona
EAN-13
4064161249889
Order Code
08-5790
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £21.66 £18.69
10+ £17.33
50+ £16.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 40 availableBack-order availability date - 12/10/2026

The Beltrona BELRTU5AAZ Battery Pack is a non-standard rechargeable power source featuring 5 AA cells and Z solder tabs, designed for industrial applications. With a capacity of 2200 mAh and a voltage of 6 V, it is suitable for high-demand equipment. This prefabricated rechargeable is ideal for devices requiring reliable, long-lasting energy solutions.
Capacity 2200mAh
Chemistry NiMH
Pack Size 1
Voltage 6V
Battery Size AA
Dim (L x W x H) 73.5 x 14.5 x 50.5 mm
Height 50.5mm
Length 73.5mm
Misc Attribute RTU5AAZ
Number of Cells 5
Rechargeable Yes
Special-purpose battery features Z solder tab
Type Battery pack
Weight (Per Battery) 145g
Width 14.5mm

Reviews

Be the first to submit a review

Trustpilot