Beltrona BELRTU3AAZ Battery Pack 3x AA NiMH 3.6V 2200mAh Z-Solder Tabs

MPN
BELRTU3AAZ
Brand
Beltrona
EAN-13
4064161249902
Order Code
08-5788
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 12/10/2026

The Beltrona BELRTU3AAZ Battery pack is a non-standard rechargeable industrial battery pack featuring a capacity of 2200 mAh and a voltage of 3.6 V. It utilises 3x AA NiMH cells with Z solder tabs, making it suitable for custom electronic applications. Typically used in prefabricated rechargeable systems, this battery pack is ideal for demanding industry-grade devices.
Capacity 2200mAh
Chemistry NiMH
Pack Size 1
Voltage 3.6V
Battery Size AA
Dim (L x W x H) 44.5 x 14.5 x 50.5 mm
Height 50.5mm
Length 44.5mm
Misc Attribute RTU3AAZ
Number of Cells 3
Rechargeable Yes
Special-purpose battery features Z solder tab
Type Battery pack
Weight (Per Battery) 87g
Width 14.5mm

Reviews

Be the first to submit a review

Trustpilot