Beltrona BELNIMH3AA1500HBG Battery 3x AA Z Tab NiMH 3.6V 1500mAh

MPN
BELNIMH3AA1500HBG
Brand
Beltrona
EAN-13
4064161249957
Order Code
08-5782
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 48 availableBack-order availability date - 12/10/2026

The Beltrona 3AA1500 battery pack is a non-standard, industrial-grade rechargeable unit featuring a 3x AA configuration with Z solder tabs. It offers a capacity of 1500 mAh and a voltage of 3.6 V, making it suitable for customised electronic setups requiring reliable energy storage. Common applications include prefabricated recharges in various industrial devices and bespoke power solutions.
Capacity 1500mAh
Chemistry NiMH
Pack Size 1
Voltage 3.6V
Battery Size AA
Dim (L x W x H) 44.5 x 14.5 x 50.5 mm
Height 50.5mm
Length 44.5mm
Misc Attribute 3AA1500
Number of Cells 3
Rechargeable Yes
Special-purpose battery features Z solder tab
Type Battery pack
Weight (Per Battery) 75g
Width 14.5mm

Reviews

Be the first to submit a review

Trustpilot