Beltrona BELDML260SL Printer Battery 7.4V 650mAh Replaces Original 14430

MPN
BELDML260SL
Brand
Beltrona
EAN-13
4894128125341
Order Code
08-5777
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 04/12/2026

The Beltrona BELDML260SL is a 7.4 V, 650 mAh printer battery noted for its reliable performance and compatibility with multiple original battery models. This high-quality battery is ideal for replacing original batteries in various devices, including crane remote controls and printers. As a versatile power source, it ensures uninterrupted operation in both industrial and office settings.
Capacity 650mAh
Chemistry Li-ion
Pack Size 1
Voltage 7.4V
Dim (L x W x H) 58 x 32 x 21 mm
Height 21mm
Length 58mm
Misc Attribute DML260SL
Rechargeable Yes
Type Printer battery
Width 32mm

Reviews

Be the first to submit a review

Trustpilot