Beltrona BELCR8LHC CR8-LHC Lithium Battery 3V 2600mAh Plug for CNC Machines

MPN
BELCR8LHC
Brand
Beltrona
EAN-13
4064161271941
Order Code
08-5776
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £18.00 £15.30
10+ £14.03
50+ £13.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 24/11/2026

The Beltrona CR8-LHC is a non-standard battery designed for specific applications, offering a 3 V output and a capacity of 2600 mAh. Manufactured by Beltrona, this battery is ideal for use as a storage or buffer battery in CNC systems and machinery. It is commonly utilised in devices like CNC system amplifiers and special-purpose machines.
Capacity 2600mAh
Chemistry Lithium
Pack Size 1
Voltage 3V
Diameter 17mm
Dimensions (H x W x D) (Ø x H) 17 mm x 45 mm
Height 45mm
Misc Attribute CR8-LHC
Rechargeable No
Special-purpose battery features Plug
Type Non-standard battery
Weight (Per Battery) 24g

Reviews

Be the first to submit a review

Trustpilot