Beltrona BELA02B0200K102 Non-standard Battery Plug Lithium 3V 2500mAh

MPN
BELA02B0200K102
Brand
Beltrona
EAN-13
2050005045764
Order Code
08-5774
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £20.46 £17.97
10+ £16.67
50+ £16.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 24/11/2026

The Beltrona BELA02B0200K102 is a non-standard lithium battery with a capacity of 2500 mAh and a voltage of 3 V. It is designed specifically for Fanuc CNC machines such as models 16i, 18i, and 21i, providing essential backup power. This custom battery is typically used in industrial applications where reliable power is critical for maintaining CNC operations.
Capacity 2500mAh
Chemistry Lithium
Pack Size 1
Voltage 3V
Misc Attribute Fanuc 16i 18i 21i
Rechargeable No
Special-purpose battery features Plug
Type Non-standard battery

Reviews

Be the first to submit a review

Trustpilot