Beltrona 9V-I-Clip-G Battery Clip 1x 9V Stud/Socket Industrial Grade

MPN
9V-I-Clip-G
Brand
Beltrona
EAN-13
4016138581201
Order Code
08-5766
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    I Style I Style, Split Pole T Style
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.228
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,684 in stock

The Beltrona 9V-I-Clip-G is a battery clip designed to accommodate a single 9V PP3 battery with dimensions of 26 x 13 x 8 mm, featuring a stud and socket connection. It is ideal for use in powering small electronic devices that require reliable battery connectivity. Suitable for battery accessories, it serves applications such as round cell holders and other battery-related components.
Type Battery clip
Battery Size 9V PP3
Number of Cells 1
Mount Wire lead
Connector Stud and socket
Dim (L x W x H) 26 x 13 x 8 mm
Factory colour Black
Height 8mm
Length 26mm
Misc Attribute I Style, Split Pole
Width 13mm

Reviews

Be the first to submit a review

Trustpilot