Belkin AUC005btBK SoundForm Play In-ear Black Bluetooth Sweat-resistant

MPN
AUC005btBK
Brand
Belkin
EAN-13
0745883834723
Order Code
18-6878
Country of Origin
Vietnam

No longer stocked


Belkin AUC005btBK is a pair of SoundForm Play in-ear headphones designed for reliable wireless audio communication. Engineered with Bluetooth technology, they offer a seamless connection with compatible devices and are sweat-resistant, making them suitable for use in various environments, including gym sessions or outdoor activities. These headphones are characterised by their robust build quality and efficient sound delivery, catering to both casual listening and professional audio applications. Their ergonomic design ensures user comfort, while the sweat-resistant feature enhances durability under rigorous conditions, thus making them an ideal choice for engineers or professionals in physically demanding fields.
Type In ear
Cable Length Wireless
Colour Black
Frequency Range 20 Hz - 20 kHzHz
Transfer Type Bluetooth® (1075101)
Weight 0.13
Bluetooth Version 5.2
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Max. battery life 8h
Power Supply Li-ion rechargeable battery (built-in)
Technology Li-ion

Alternatives (1)


Trustpilot