BELI-BECO M 20 Enamel-Coated Copper Wire 0.23 mm 100 m Solderable

Image Representative of Range

BELI-BECO M 20 Enamel-Coated Copper Wire 0.23 mm 100 m Solderable

MPN
M 20
Brand
BELI-BECO
EAN-13
2050003959810
Order Code
08-5736
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Outside diameter (incl. coating):

    0.23mm 0.30mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The BELI-BECO enamel-coated copper wire has an outside diameter of 0.23 mm and comes in a 100 m length. It is ideal for use in inductive coil applications such as transformers due to its enamel coating, which provides insulation. This thin, solderable wire is highly suitable for crafting precise and efficient electrical components.
Number of Cores 1
Insulation Material Copper
Length 100m
Type Enamel-coated copper wire
Outside diameter (incl. coating) 0.23mm

Reviews

Be the first to submit a review

Trustpilot