BELI-BECO GL4107 LED bulb Warm white E10 Indicator Lights & Tubes

MPN
GL4107
Brand
BELI-BECO
EAN-13
2050004807844
Order Code
13-7150
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 202 in stock

BELI-BECO GL4107 is the manufacturer's part number for a 4.8mm LED indicator specifically designed to emit a warm white light. This LED bulb utilises an E10 base, making it compatible with a variety of traditional small-scale socket applications. As an efficient and reliable lighting component, it is well-suited for use in instrument panels, control panels, and other industrial or commercial equipment where clear and consistent illumination is required. The GL4107's technical specifications support its deployment in environments that demand precise, dependable visual signalling, aligning with the needs of engineers seeking robust indicator solutions.
Type LED bulb
LED Colour Warm white
Forward Current 15mA
Forward Voltage 4.5 V (max)
Base E10
Content 1
Max. operating voltage 4.5V

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot