BELI-BECO GL4103 LED bulb Yellow E10 LED Indicator Lights

MPN
GL4103
Brand
BELI-BECO
EAN-13
2050004807806
Order Code
13-7149
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.37
10+ £2.19
100+ £2.04
500+ £1.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

BELI-BECO GL4103 is the manufacturer's part number for a 4.8mm LED indicator, specifically categorised as a yellow LED bulb with an E10 base. This component is designed for efficient visual signalling and indication applications, utilising light-emitting diode technology to offer reliability and long lifespan. The GL4103 variant features a compact and versatile design suitable for panel-mounted indicators, instrument displays, and status signalling systems. Its robust construction and standardised E10 screw base ensure easy integration into a variety of commercial and industrial equipment, where dependable status indication is required. This LED indicator is typically used in applications such as control panels, dashboard warnings, and equipment status displays.
Type LED bulb
LED Colour Yellow
Forward Voltage 3.5 V (max)
Base E10
Content 1
Max. operating voltage 3.5V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot