BELI-BECO 9516 Subminiature Bulb 16 V 0.48 W Cable Clear 1Pc Mini & Micro

MPN
9516
Brand
BELI-BECO
EAN-13
2050003955140
Order Code
13-7142
Country of Origin
Germany
View Full Product Range (26)

Discontinued


BELI-BECO 9516 is a subminiature bulb designed to provide efficient lighting in compact spaces. This 16-volt, 0.48-watt clear bulb is equipped with an attached cable, offering dependable illumination in both industrial and consumer-grade applications. Its subminiature dimensions and low power consumption make it ideal for use in circuit board indicators, dashboard lights, and specialised instrumentation panels where space is limited and precision lighting is required. Constructed with high-quality materials, the BELI-BECO 9516 is engineered to deliver reliability and consistent performance in demanding environments. Its compatibility with various electrical systems ensures versatile integration for engineers seeking practical solutions in miniature lighting applications.
Type Subminiature bulb
Colour Clear
Content 1
Diameter 2.30mm
Dimensions (Ø) 2.30mm
Length (leads) 400mm
Nominal Current 30mA
Nominal Voltage 16V
Power 0.48W
Socket (mini bulbs) Cable

Alternatives (3)


Trustpilot