BELI-BECO 95016 Subminiature Bulb 16V 0.48W Wire Ends Clear 1Pc

MPN
95016
Brand
BELI-BECO
EAN-13
2050003955089
Order Code
13-7140
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

BELI-BECO 95016 is a subminiature bulb designed for use in various electronic applications where size and efficiency are critical. With a rated voltage of 16 volts and a power consumption of 0.48 watts, this bulb is equipped with wire ends for easy integration into circuitry. It emits clear illumination, making it suitable for precision instrumentation, indicators, and control panels. The compact form factor and reliable performance of the BELI-BECO 95016 make it an ideal choice for projects requiring miniature LEDs, offering dependable operation in both industrial and commercial environments.
Type Subminiature bulb
Colour Clear
Content 1
Diameter 2mm
Dimensions (Ø) 2mm
Nominal Current 30mA
Nominal Voltage 16V
Power 0.48W
Socket (mini bulbs) Wire ends

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot