BELI-BECO 8051 LED bulb Clear E3.9 3.2V LED Indicator Lights Bulbs Tubes

MPN
8051
Brand
BELI-BECO
EAN-13
2050003955232
Order Code
13-7112
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.72
10+ £2.52
100+ £2.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

Beli-Beco 8051 is a 4.8mm LED indicator designed to deliver reliable performance in various electronic applications. This LED bulb, identified as Clear E3.9, operates at 3.2 volts, providing efficient light emission for low-power systems. The clear lens of the 8051 model ensures optimal light diffusion, making it suitable for applications requiring clear, visible indications, such as in control panels, diagnostic equipment, and other instrumentation. Its standard size and voltage compatibility make it an ideal choice for engineers seeking consistent performance in both commercial and industrial settings. The Beli-Beco 8051 LED indicator is engineered for durability and efficiency, addressing the needs of projects that demand precise visual feedback.
Type LED bulb
LED Colour Clear
Forward Current 20mA
Forward Voltage 3.2V
Base E3.9
Content 1
Diameter 2.9mm
Dimensions (Ø) 2.9mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot