BELI-BECO 8001 LED bulb Clear E3.9 3.2 V LED Indicator Lights

MPN
8001
Brand
BELI-BECO
EAN-13
2050003960137
Order Code
13-7110
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.72
10+ £2.52
100+ £2.35
500+ £2.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

BELI-BECO's part number 8001 is a clear LED bulb designed under their LED Indicators category. The BELI-BECO 8001 LED bulb features a 4.8mm form factor, providing efficient and reliable illumination with an operational voltage of 3.2 volts. This component is known for its compact design and energy-saving capabilities, making it suitable for use in a variety of engineering applications such as electronic signal indicators, control panel displays, and backlighting for instruments. The bulb's clear lens ensures maximum light transmission, which is essential for clarity and visibility in critical applications. Its design caters to both static and dynamic environments, providing consistent performance in demanding industrial and commercial settings.
Type LED bulb
LED Colour Clear
Forward Current 20mA
Forward Voltage 3.2V
Base E3.9
Content 1
Diameter 2.9mm
Dimensions (Ø) 2.9mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot