BELI-BECO 6201 Subminiature Bulb 1.50V 0.11W Wire Ends Clear 1Pc

MPN
6201
Brand
BELI-BECO
EAN-13
2050003955386
Order Code
13-7088
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £1.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 257 in stock

BELI-BECO 6201 is a subminiature bulb with a Manufacturer's Part Number of 1437390. This clear bulb is distinguished by its wire-ended design and operates at a low voltage of 1.50 volts, with a power consumption of just 0.11 watts, making it an efficient choice for applications where compact size and low power draw are essential. Typically utilised in engineering applications such as panel indicators, backlighting for instrumental displays, and other electronic devices where space constraints are crucial, this type of bulb ensures reliability and performance in confined environments. Given its specifications and form factor, the BELI-BECO 6201 can be seamlessly integrated into a variety of low-power circuits, offering precise illumination in subminiature applications.
Type Subminiature bulb
Colour Clear
Content 1
Diameter 6mm
Dimensions (Ø) 6mm
Nominal Current 70mA
Nominal Voltage 1.50V
Power 0.11W
Socket (mini bulbs) Wire ends

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot