BELI-BECO 5032 Bicycle light bulb 12 V 2.4 W Clear

MPN
5032
Brand
BELI-BECO
EAN-13
2050003954525
Order Code
13-7074
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

BELI-BECO 5032 Bicycle Light Bulb exemplifies precision in vehicle lighting solutions. This clear incandescent bulb operates at a voltage of 12 volts and a power rating of 2.4 watts. Its design ensures optimal illumination for bicycle lighting applications, providing reliable performance in varied environmental conditions. The bulb's robust construction and clear glass finish make it suitable for use in standard bicycle systems requiring low-power consumption lighting solutions. Engineers might employ this bulb in the design and maintenance of bike headlamps or taillights, ensuring compliance with essential safety norms and enhancing nighttime visibility on the roads.
Type 5032
Colour Clear
Content 1
Diameter 11mm
Dimensions (Ø) 11mm
Nominal Current 200mA
Nominal Voltage 12V
Power 2.4W
Product Type Bicycle light bulb
Socket (mini bulbs) E10

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot