Belfuse MRT 100-BULK Pico Fuse THT 100mA 250V Time Delay 100 pieces

MPN
MRT 100-BULK
Brand
Belfuse
EAN-13
2050006120217
Order Code
08-5697
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £38.64 £35.22
10+ £33.32
100+ £33.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Belfuse manufactures the MRT 100-BULK Pico fuse, a radial, time-delay fuse with a current rating of 100 mA and a voltage rating of 250 V. It is typically used for overcurrent protection in electronic circuits and comes in a bulk of 100 pieces, supplied on a full reel. This component is ideally suited for various electronic and electrical applications requiring reliable circuit protection.
Type Pico fuse
Current Rating 100.0mA
Size/ Dimensions 8.35mm
Fuse Speed Time delay -T-
Misc Attribute 1 BEL Fuse Sicherung träge radial 100mA
Misc Attribute 2 THT
Packaging Type Tape on Full reel
Voltage 250.0V

Reviews

Be the first to submit a review

Trustpilot