Belfuse MRF 63-BULK Pico Fuse 63mA 250V THT Quick-Response 100 pieces

MPN
MRF 63-BULK
Brand
Belfuse
EAN-13
2050006120200
Order Code
08-5695
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £32.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Belfuse's MRF 63-BULK is a radial Pico fuse designed for fast-acting circuit protection with a 63 mA current rating. It operates at up to 250 V and is ideal for applications requiring quick response to short circuits or overload conditions. This bulk package contains 100 pieces, suitable for small electronic devices needing reliable safeguarding.
Type Pico fuse
Current Rating 63.0mA
Size/ Dimensions 8.35mm
Fuse Speed Quick response -F-
Misc Attribute 1 BEL Fuse Sicherung flink radial 63mA
Misc Attribute 2 THT
Packaging Type Bulk
Voltage 250.0V

Reviews

Be the first to submit a review

Trustpilot