Belfuse MRF 6.3-BULK Pico Fuse 6.3A 250V Quick Response THT 100 pieces

MPN
MRF 6.3-BULK
Brand
Belfuse
EAN-13
2050006123294
Order Code
08-5694
Country of Origin
Taiwan
View Full Product Range (10)

Discontinued


Belfuse's MRF 6.3-BULK is a quick response Pico fuse designed for 6.3 A and 250 V applications. Its radial form and THT configuration make it suitable for circuit protection in small electronic devices. This product is typically used in consumer electronics requiring reliable overcurrent protection.
Type Pico fuse
Current Rating 6.3A
Size/ Dimensions 8.35mm
Fuse Speed Quick response -F-
Misc Attribute 1 BEL Fuse Sicherung flink radial 6,3 A
Misc Attribute 2 THT
Packaging Type Tape on Full reel
Voltage 250.0V

Trustpilot