Belfuse MRF 250-BULK Pico Fuse Radial 250 mA 250V THT Quick-Response

MPN
MRF 250-BULK
Brand
Belfuse
EAN-13
2050006111680
Order Code
08-5693
Country of Origin
China
View Full Product Range (10)

Discontinued


The Belfuse MRF 250-BULK is a quick-response Pico fuse rated at 250 mA and 250 V, designed for radial through-hole installation. This fast-acting fuse from Belfuse is ideal for circuits requiring reliable overcurrent protection and is often used in consumer electronics and industrial applications. It is available in bulk packaging, containing 100 pieces.
Type Pico fuse
Current Rating 250.0mA
Size/ Dimensions 8.35mm
Fuse Speed Quick response -F-
Misc Attribute 1 BEL Fuse Sicherung flink radial 250mA
Misc Attribute 2 THT
Packaging Type Bulk
Voltage 250.0V

Trustpilot