Belfuse 5SF 800-R Micro Fuse 800mA 250V Bulk Pack of 100

MPN
5SF 800-R
Brand
Belfuse
EAN-13
2050006121603
Order Code
08-5672
Country of Origin
China
View Full Product Range (6)

Discontinued


The Belfuse 5SF 800-R micro fuse is manufactured by Belfuse, featuring a rating of 800 mA and 250 V. It is commonly used for circuit protection in small electronic applications. This bulk package includes 100 pieces, providing a cost-effective solution for large-scale projects.
Type Micro fuse
Current Rating 800mA
Voltage Rating 250V
Length 20mm
Diameter 5.1mm
Body Material Glass
Dim (Ø x L) 5.1 mm x 20 mm
Packaging Type Bulk

Trustpilot