Belfuse 0ZCG0110AF2C PPTC Resettable Fuse SMT 1.10A 16V 1812

MPN
0ZCG0110AF2C
Brand
Belfuse
Order Code
13-8107
Country of Origin
Taiwan
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2000+ £0.116
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 12/11/2026

The Belfuse 0ZCG0110AF2C is a PPTC resettable fuse suitable for surface mount technology. It has a current rating of 1.10A and a voltage rating of 16V in a 1812 package. This fuse provides overcurrent protection and resets automatically once the fault is cleared. It is typically used in consumer electronics, telecommunications, and computer peripherals.
Type Resettable Fuse
Voltage - Max 16V
Current 1.1A
Package/ Case SMD

Reviews

Be the first to submit a review

Trustpilot